LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem SMBJ12CA product image
  • SMBJ12CA thumbnail 1
  • SMBJ12CA thumbnail 2
  • SMBJ12CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem SMBJ12CA

Manufacturer
amsemAsian Brands
MPN
SMBJ12CA
LCSC Part #
C7466268
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 12VWM 19.9VC DO-214AA(SMB)
Datasheetamsem SMBJ12CA
Alternative Parts1
In-Stock: 280
280 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0406$ 0.41
100+$ 0.0321$ 3.21
300+$ 0.0278$ 8.34
3,000+$ 0.0246$ 73.80
6,000+$ 0.0221$ 132.60
9,000+$ 0.0208$ 187.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureramsem
PackagingDO-214AA(SMB)
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown13.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Features

AI Translation
  • 600W peak pulse power capability at 10/1000μs waveform, Repetition rate (duty cycle): 0.01%
  • For surface mounted applications to optimize board space
  • Low incremental surge impedance
  • Excellent clamping capability
  • Photo Glass and LPCVD process
  • Fast response time: typically less than 1ps from 0V to BV min.
  • Typical IR less than 1μA above 12V.
  • High Temperature soldering guaranteed: 260°C/40 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020.
  • Meet Halogen free and RoHS compliant
  • AEC - Q101 qualified available

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMBJ13CAamsemDO-214AA(SMB)2,970$ 0.0398