amsem SMAJ30CA
| Manufacturer |
amsem
Asian Brands |
| Mfr. Part # | SMAJ30CA |
| LCSC Part # | C7466253 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC DO-214AC(SMA) |
| Description | 8.3A@10/1000us 48.4V 400W 33.3V Bidirectional 30V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | amsem | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,180 
1,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0376 | $ 0.75 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0236 | $ 14.16 |
5,000+ | $ 0.0206 | $ 103.00 |
10,000+ | $ 0.018 | $ 180.00 |
20,000+ | $ 0.0166 | $ 332.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$