LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON A1001-05P product image
  • A1001-05P thumbnail 1
  • A1001-05P thumbnail 2
  • A1001-05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A1001-05PRoHS

Manufacturer
DEALONAsian Brands
MPN
A1001-05P
LCSC Part #
C7465727
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 5POS 1mm SINGLE ROW SH
Datasheetpdf iconDEALON A1001-05P
Custom CablesMOQ 1pc
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.013$ 6.50
2,000+$ 0.0109$ 21.80
4,000+$ 0.0097$ 38.80
24,000+$ 0.0087$ 208.80
50,000+$ 0.0081$ 405.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.