LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2001-14P product image
Images for reference only

DEALON A2001-14PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2001-14P
LCSC Part #
C7465685
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm SINGLE ROW PH
Datasheetpdf iconDEALON A2001-14P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0226$ 0.0215$ 0.43
200+$ 0.0176$ 0.0168$ 3.36
1,000+$ 0.0149$ 0.0142$ 14.20
2,000+$ 0.0132$ 0.0126$ 25.20
10,000+$ 0.0118$ 0.0113$ 113.00
20,000+$ 0.011$ 0.0105$ 210.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x14P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.