etasolution ETA6027S2F
| Manufacturer |
etasolution
Asian Brands |
| Mfr. Part # | ETA6027S2F |
| LCSC Part # | C7465537 |
| Package | SOT23-5 |
| Customer # | |
| Key Attributes | Programmable Current-Limited Load Switch |
| Description | 2.1V~6V 1 Active High 2.2A Load Switch SOT23-5 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | etasolution | |
| Package | SOT23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,960
15,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1234 | $ 0.62 |
50+ | $ 0.0996 | $ 4.98 |
150+ | $ 0.0877 | $ 13.16 |
500+ | $ 0.0788 | $ 39.40 |
3,000+ | $ 0.0717 | $ 215.10 |
6,000+ | $ 0.0681 | $ 408.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$