etasolution ETA1654FSG
| Hersteller | etasolutionAsian Brands |
| Herst.-Teilenr. | ETA1654FSG |
| LCSC-Nr. | C7465526 |
| Verp. | FCSOT-563 |
| Kundennummer | |
| Hauptmerkm. | 18V, 4A, High Efficiency Synchronous Step-Down Converter |
| Datenblatt | etasolution ETA1654FSG |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | etasolution | |
| Verp. | FCSOT-563 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 4A | |
| Quiescent Current | 230uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | etasolution | |
| Verp. | FCSOT-563 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 4A | |
| Quiescent Current | 230uA |
Beschreibung
ETA1654 is a wide input range, high efficiency and high frequency DC to DC step-down switching regulator, capable of delivering up to 4A of output current. It adopts an Adaptive COT control scheme that enables very fast transient response and provides a very smooth transition when the output varies from light load to heavy load. During light load, ETA1654 goes into a PFM mode that saves switching loss achieving high efficiency. The adaptive COT control also maintains a constant switching frequency across line and load. An OVP function protects the IC itself and its downstream system against input voltage surges. ETA1654 is available in a tiny SOT563 package.
Merkmale
- Wide Input Range: 4.5V-18V
- Adaptive COT Control
- Ultra-Fast Load Transient Response
- High Efficiency PFM Mode at Light Load
- Low Rdson Internal Power FETs
- Capable of Delivering up to 4A
- Thermal Shutdown and UVLO
- Available in SOT563
Anwendungen
- 5G CPE
- Set Top Box
- LCD TV
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1872 | $ 0.94 |
| 50+ | $ 0.1474 | $ 7.37 |
| 150+ | $ 0.1303 | $ 19.55 |
| 500+ | $ 0.109 | $ 54.50 |
| 2,500+ | $ 0.0995 | $ 248.75 |
| 5,000+ | $ 0.0938 | $ 469.00 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | etasolution | |
| Verp. | FCSOT-563 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 4A | |
| Quiescent Current | 230uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | etasolution | |
| Verp. | FCSOT-563 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 4A | |
| Quiescent Current | 230uA |
Beschreibung
ETA1654 is a wide input range, high efficiency and high frequency DC to DC step-down switching regulator, capable of delivering up to 4A of output current. It adopts an Adaptive COT control scheme that enables very fast transient response and provides a very smooth transition when the output varies from light load to heavy load. During light load, ETA1654 goes into a PFM mode that saves switching loss achieving high efficiency. The adaptive COT control also maintains a constant switching frequency across line and load. An OVP function protects the IC itself and its downstream system against input voltage surges. ETA1654 is available in a tiny SOT563 package.
Merkmale
- Wide Input Range: 4.5V-18V
- Adaptive COT Control
- Ultra-Fast Load Transient Response
- High Efficiency PFM Mode at Light Load
- Low Rdson Internal Power FETs
- Capable of Delivering up to 4A
- Thermal Shutdown and UVLO
- Available in SOT563
Anwendungen
- 5G CPE
- Set Top Box
- LCD TV
C7465526 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



