etasolution ETA1090D3M
| Manufacturer |
etasolution
Asian Brands |
| Mfr. Part # | ETA1090D3M |
| LCSC Part # | C7465525 |
| Package | DFN3x3-12 |
| Customer # | |
| Key Attributes | 1MHz High Output current High Efficiency Synchronous Step-Up Converter |
| Description | 750kHz~1.25MHz 1 Boost DC-DC 1.9V~5.5V DFN3x3-12 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | etasolution | |
| Package | DFN3x3-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,350
8,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3577 | $ 1.79 |
50+ | $ 0.2809 | $ 14.05 |
150+ | $ 0.2479 | $ 37.19 |
500+ | $ 0.2068 | $ 103.40 |
2,500+ | $ 0.1885 | $ 471.25 |
5,000+ | $ 0.1775 | $ 887.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$