etasolution ETA3448S2F
| Manufacturer |
etasolution
Asian Brands |
| Mfr. Part # | ETA3448S2F |
| LCSC Part # | C7465521 |
| Package | SOT23-5 |
| Customer # | |
| Key Attributes | High-Efficiency 2MHz 3A COT Synchronous Buck Converter |
| Description | Buck 1.5MHz~2.5MHz Adjustable 600mV~5.5V 3A SOT23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Package | SOT23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,565 
4,565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1738 | $ 0.87 |
50+ | $ 0.1377 | $ 6.89 |
150+ | $ 0.1222 | $ 18.33 |
500+ | $ 0.1029 | $ 51.45 |
3,000+ | $ 0.0943 | $ 282.90 |
6,000+ | $ 0.0892 | $ 535.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$