etasolution ETA3425S2F
| Manufacturer | etasolutionAsian Brands |
| MPN | ETA3425S2F |
| LCSC Part # | C7465503 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | 1uA Ultra-Low Quiescent Current, 0.6A Output Synchronous BUCK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 800kHz~2MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~7V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.11V~7V | |
| Output Current | 600mA | |
| Quiescent Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ETA3425 is a high-efficiency, DC-to-DC stepdown switching regulator, capable of delivering up to 0.6A of output current. It has an ultra-low quiescent current 1uA when there is no load. Running at a fixed frequency of 1.4MHz allows the use of small inductance value and low DCR inductors, thereby achieving higher efficiencies. Other external components, such as ceramic input and output caps, can also be small due to higher switching frequency, while maintaining exceptional low noise output voltages. Internal soft-start control circuitry reduces inrush current. Short-circuit and thermal-overload protection improves design reliability.
Features
- Ultra low 1uA Iq, and 1 - 3uA at standby
- Up to 96% Efficiency
- Up to 600mA Max Output Current
- 1.4MHz Frequency
- Light Load operation
- Internal Compensation
- Tiny Package
Applications
- Wearable IOT
- Energy Harvest
- Battery powered devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3243 | $ 1.62 |
| 50+ | $ 0.2533 | $ 12.67 |
| 150+ | $ 0.2229 | $ 33.44 |
| 500+ | $ 0.1849 | $ 92.45 |
| 3,000+ | $ 0.168 | $ 504.00 |
| 6,000+ | $ 0.1579 | $ 947.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 800kHz~2MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.6V~7V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.11V~7V | |
| Output Current | 600mA | |
| Quiescent Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ETA3425 is a high-efficiency, DC-to-DC stepdown switching regulator, capable of delivering up to 0.6A of output current. It has an ultra-low quiescent current 1uA when there is no load. Running at a fixed frequency of 1.4MHz allows the use of small inductance value and low DCR inductors, thereby achieving higher efficiencies. Other external components, such as ceramic input and output caps, can also be small due to higher switching frequency, while maintaining exceptional low noise output voltages. Internal soft-start control circuitry reduces inrush current. Short-circuit and thermal-overload protection improves design reliability.
Features
- Ultra low 1uA Iq, and 1 - 3uA at standby
- Up to 96% Efficiency
- Up to 600mA Max Output Current
- 1.4MHz Frequency
- Light Load operation
- Internal Compensation
- Tiny Package
Applications
- Wearable IOT
- Energy Harvest
- Battery powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



