etasolution ETA9640E8A
| Manufacturer |
etasolution
Asian Brands |
| Mfr. Part # | ETA9640E8A |
| LCSC Part # | C7465502 |
| Package | ESOP8 |
| Customer # | |
| Key Attributes | 5V/1A Synchronous Boost with 1A Linear Charger for Power Bank |
| Description | Lithium Battery 1.15A ESOP8 Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | etasolution | |
| Package | ESOP8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,160
4,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2339 | $ 1.17 |
50+ | $ 0.1827 | $ 9.14 |
150+ | $ 0.1607 | $ 24.11 |
500+ | $ 0.1333 | $ 66.65 |
2,500+ | $ 0.1212 | $ 303.00 |
4,000+ | $ 0.1139 | $ 455.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$