LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
etasolution ETA7014S2G product image
  • ETA7014S2G thumbnail 1
  • ETA7014S2G thumbnail 2
  • ETA7014S2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

etasolution ETA7014S2GRoHS

Manufacturer
etasolutionAsian Brands
MPN
ETA7014S2G
LCSC Part #
C7465500
Packaging
SOT23-6
Customer #
Key Attributes
36V High Side Over-Voltage Protector
Datasheetpdf iconetasolution ETA7014S2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
Manufactureretasolution
PackagingSOT23-6
Operating Temperature-40℃~+85℃
FeaturesOvervoltage protection;Under-voltage lockout;Over temperature protection;Integrated charge pump
number of channels1
Maximum Continuous Current5A
Control Input LogicActive High
RDS(on)35mΩ
Operating Voltage4V~36V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ETA7014 is a high voltage 36V over voltage protector (OVP) which has a very low 35mohm on resistance, by only change the external connecting. It can be used as an OVP device or a high voltage switch. ETA7014 consists of a charge pump, a configurable power MOSFET, a voltage reference, a gate driver and some logics and protection modules. ETA7014 can react to an input surge very fast and shut off the switch in less than 0.1us and stand the voltage spike as high as 20V.

Features

AI Translation
  • 36V Standoff Voltage
  • 35mohm on Resistance
  • Input OVP with 0.1us Reaction Time
  • Protection Voltage Programmable by VFB = 1.26V
  • SCP and OTP
  • Enable Pin Available for Switch On and Off
  • RoHS Compliant

Applications

AI Translation
  • All electronic devices with input DC power plug
  • E-Cigarette
  • Car Camera
  • Cellphone
In-Stock: 13,985
13,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1351$ 0.68
50+$ 0.1074$ 5.37
150+$ 0.0935$ 14.03
500+$ 0.0832$ 41.60
3,000+$ 0.0749$ 224.70
6,000+$ 0.0707$ 424.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$