GOFORD G4614
| Manufacturer | GOFORDAsian Brands |
| MPN | G4614 |
| LCSC Part # | C7465424 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 8A 7A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 38pF;103pF | |
| Current - Continuous Drain(Id) | 6A;7A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 26mΩ@10V;29mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF;95pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 507pF;1.254nF | |
| Gate Charge(Qg) | 15nC;25nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 38pF;103pF | |
| Current - Continuous Drain(Id) | 6A;7A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 26mΩ@10V;29mΩ@10V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF;95pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 507pF;1.254nF | |
| Gate Charge(Qg) | 15nC;25nC | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G4614 utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- NMOS
- VDS 40V
- ID (VGS = 10 V) 6A
- RDS(ON) (VGS = 10 V) < 30 mΩ
- RDS(ON) (VGS = 4.5 V) < 42 mΩ
- 100% avalanche tested
- RoHS compliant
- PMOS
- VDS -40V
- ID (VGS = -10 V)
- RDS(ON) (VGS = -10 V) < 33 mΩ
- RDS(ON) (VGS = -4.5 V) < 42 mΩ
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Power Switch - DC/DC Converter
In-Stock: 505
505 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2247 | $ 1.12 |
| 50+ | $ 0.1878 | $ 9.39 |
| 150+ | $ 0.172 | $ 25.80 |
| 500+ | $ 0.1523 | $ 76.15 |
| 2,500+ | $ 0.1399 | $ 349.75 |
| 4,000+ | $ 0.1346 | $ 538.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 38pF;103pF | |
| Current - Continuous Drain(Id) | 6A;7A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 26mΩ@10V;29mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF;95pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 507pF;1.254nF | |
| Gate Charge(Qg) | 15nC;25nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 38pF;103pF | |
| Current - Continuous Drain(Id) | 6A;7A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 26mΩ@10V;29mΩ@10V |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.7V;2V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF;95pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 507pF;1.254nF | |
| Gate Charge(Qg) | 15nC;25nC | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G4614 utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- NMOS
- VDS 40V
- ID (VGS = 10 V) 6A
- RDS(ON) (VGS = 10 V) < 30 mΩ
- RDS(ON) (VGS = 4.5 V) < 42 mΩ
- 100% avalanche tested
- RoHS compliant
- PMOS
- VDS -40V
- ID (VGS = -10 V)
- RDS(ON) (VGS = -10 V) < 33 mΩ
- RDS(ON) (VGS = -4.5 V) < 42 mΩ
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Power Switch - DC/DC Converter
C7465424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



