EVISUN D050505S-1WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | D050505S-1WR3 |
| LCSC Part # | C7465215 |
| Package | SIP-7 |
| Customer # | |
| Key Attributes | 1W Isolated Non-regulated Dual-isolated Dual-output DC-DC Module Power Supply with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 2 Output 5V 100mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
2,305 
2,305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2035 | $ 1.20 |
10+ | $ 1.0258 | $ 10.26 |
30+ | $ 0.9058 | $ 27.17 |
100+ | $ 0.7702 | $ 77.02 |
500+ | $ 0.7094 | $ 354.70 |
1,000+ | $ 0.6829 | $ 682.90 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$