UTC TL431NSG-AE2-R
| Manufacturer | UTCAsian Brands |
| MPN | TL431NSG-AE2-R |
| LCSC Part # | C7464727 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Programmable Precision Reference Linear Integrated Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | - | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable output Voltage to 36V.
- Low dynamic output impedance 0.2Ω.
- Sink current capability of 1.0 to 100mA.
- Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
Applications
AI Translation
- shunt regulator
- series regulator
- switching regulator
- voltage reference
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0403 | $ 0.40 |
| 100+ | $ 0.0318 | $ 3.18 |
| 300+ | $ 0.0275 | $ 8.25 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 6,000+ | $ 0.0218 | $ 130.80 |
| 9,000+ | $ 0.0205 | $ 184.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | - | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable output Voltage to 36V.
- Low dynamic output impedance 0.2Ω.
- Sink current capability of 1.0 to 100mA.
- Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
Applications
AI Translation
- shunt regulator
- series regulator
- switching regulator
- voltage reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | Again1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | Again1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



