UTC TDA7265L-J11-A-T
| Manufacturer | UTCAsian Brands |
| MPN | TDA7265L-J11-A-T |
| LCSC Part # | C7464699 |
| Packaging | HZIP-11A |
| Customer # | |
| Key Attributes | 25W+25W Stereo Amplifier with Mute & Stand - By |
| Datasheet | UTC TDA7265L-J11-A-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | UTC | |
| Packaging | HZIP-11A | |
| Quiescent Current | 80mA | |
| Voltage - Supply | -25V~25V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 25Wx2@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | UTC | |
| Packaging | HZIP-11A | |
| Quiescent Current | 80mA | |
| Voltage - Supply | -25V~25V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 25Wx2@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC TDA7265 is a stereo 25+25W class AB Dual Audio Power amplifier with mute and ST-BY control. This IC provides high output power of 25 watts per channel (at VCC = ±20V, f = 1 KHz, THD = 10%, RL = 8 Ω). It has low IQ at stand-by mode and no POP at turn ON or OFF.
Features
AI Translation
- High output power: Pout = 25 W/channel (Typ.) VCC = ±20V, RL = 8 Ω, f = 1 KHz, THD = 10%
- Operation supply voltage range (TA = 25°C):
- VCC(OPR) = ±5 ~ ±25V (RL = 8 Ω)
- VCC(OPR) = ±5 ~ ±18V (RL = 4 Ω)
- Split supply
- Built in overload protection circuit.
- Built in thermal shut down protector circuit.
- Built in audio muting circuit (POP free)
- Built in standby circuit.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 432
432 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0309 | $ 1.03 |
| 10+ | $ 0.8293 | $ 8.29 |
| 25+ | $ 0.7277 | $ 18.19 |
| 100+ | $ 0.6277 | $ 62.77 |
| 500+ | $ 0.5687 | $ 284.35 |
| 1,000+ | $ 0.5376 | $ 537.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | UTC | |
| Packaging | HZIP-11A | |
| Quiescent Current | 80mA | |
| Voltage - Supply | -25V~25V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 25Wx2@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | UTC | |
| Packaging | HZIP-11A | |
| Quiescent Current | 80mA | |
| Voltage - Supply | -25V~25V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 25Wx2@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC TDA7265 is a stereo 25+25W class AB Dual Audio Power amplifier with mute and ST-BY control. This IC provides high output power of 25 watts per channel (at VCC = ±20V, f = 1 KHz, THD = 10%, RL = 8 Ω). It has low IQ at stand-by mode and no POP at turn ON or OFF.
Features
AI Translation
- High output power: Pout = 25 W/channel (Typ.) VCC = ±20V, RL = 8 Ω, f = 1 KHz, THD = 10%
- Operation supply voltage range (TA = 25°C):
- VCC(OPR) = ±5 ~ ±25V (RL = 8 Ω)
- VCC(OPR) = ±5 ~ ±18V (RL = 4 Ω)
- Split supply
- Built in overload protection circuit.
- Built in thermal shut down protector circuit.
- Built in audio muting circuit (POP free)
- Built in standby circuit.
C7464699 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



