UTC U74HC14G-S14-R
| Manufacturer | UTCAsian Brands |
| MPN | U74HC14G-S14-R |
| LCSC Part # | C7464684 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CMOS IC High-Speed CMOS Logic Hex Inverting Schmitt Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | UTC | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 6 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | - | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Trigger Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC U74HC14 each contain six inverting Schmitt triggers in one package. Each of them perform the Boolean function Y = A(overline)
Features
AI Translation
- Widely range of input rise and fall time
- high noise immunity
- Fan-out parameters(over temperature range) up to 10 LSTTL Loads
- Low power consumption
- Wide range operation 2V ~ 6V
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1517 | $ 0.76 |
| 50+ | $ 0.1222 | $ 6.11 |
| 150+ | $ 0.1074 | $ 16.11 |
| 500+ | $ 0.0963 | $ 48.15 |
| 2,500+ | $ 0.0875 | $ 218.75 |
| 5,000+ | $ 0.0831 | $ 415.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | UTC | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 6 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | - | |
| Quiescent Current | 2uA | |
| Hold Time | - | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Trigger Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC U74HC14 each contain six inverting Schmitt triggers in one package. Each of them perform the Boolean function Y = A(overline)
Features
AI Translation
- Widely range of input rise and fall time
- high noise immunity
- Fan-out parameters(over temperature range) up to 10 LSTTL Loads
- Low power consumption
- Wide range operation 2V ~ 6V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



