ST(Semtech) MMBT4240
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | MMBT4240 |
| LCSC Part # | C7464239 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | NPN Silicon General Purpose Transistor, SOT - 23 Plastic Package |
| Description | 350 2A 40V SOT-23 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,250
2,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0447 | $ 0.45 |
100+ | $ 0.035 | $ 3.50 |
300+ | $ 0.0302 | $ 9.06 |
3,000+ | $ 0.0271 | $ 81.30 |
6,000+ | $ 0.0242 | $ 145.20 |
9,000+ | $ 0.0227 | $ 204.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$