VICTOR Dual Channel Handheld Digital Oscilloscope VICTOR 240S 40MHz 250MSa/s 1box
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 240S |
| LCSC Part # | C7463757 |
| Packaging | - |
| Customer # | |
| Key Attributes | VICTOR Dual Channel Handheld Digital Oscilloscope VICTOR 240S 40MHz 250MSa/s 1box |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Oscilloscope | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| Functions | Multimeter Function, Signal Source, Waveform Storage, Automated Measurement, Trigger Function | |
| Memory Depth / Storage Depth | 8K | |
| Appearance Type | Handheld | |
| Display Type | Digital | |
| Bandwidth | 40MHz | |
| Sampling Rate | 250MSa/s | |
| Number of Channels | 2.0 | |
| Vertical Resolution | 8Bit | |
| Time Base Range | 5-1000s/div | |
| Input Sensitivity Range | 10mV/div-10V/div |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 126.906 | $ 126.91 |
Standard Packaging10/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Oscilloscope | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| Functions | Multimeter Function, Signal Source, Waveform Storage, Automated Measurement, Trigger Function | |
| Memory Depth / Storage Depth | 8K | |
| Appearance Type | Handheld | |
| Display Type | Digital | |
| Bandwidth | 40MHz | |
| Sampling Rate | 250MSa/s | |
| Number of Channels | 2.0 | |
| Vertical Resolution | 8Bit | |
| Time Base Range | 5-1000s/div | |
| Input Sensitivity Range | 10mV/div-10V/div |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030201000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030201000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



