KEC KDS114E-RTL/HA
| Manufacturer | |
| Mfr. Part # | KDS114E-RTL/HA |
| LCSC Part # | C7463700 |
| Package | ESC |
| Customer # | |
| Key Attributes | DIODE GP 35V 100mA ESC |
| Description | 1 Independent 35V 850mV@2mA 100mA ESC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | KEC | |
| Package | ESC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
6,650 
6,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0205 | $ 0.21 |
100+ | $ 0.0158 | $ 1.58 |
300+ | $ 0.0131 | $ 3.93 |
1,000+ | $ 0.0116 | $ 11.60 |
6,000+ | $ 0.0102 | $ 61.20 |
12,000+ | $ 0.0095 | $ 114.00 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$