VBsemi Elec FDC6420C-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDC6420C-NL-VB |
| LCSC Part # | C7463645 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 5.5A TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5.5A;3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 22mΩ@10V;55mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3.2nC@5V;3.6nC@5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements per IEC 61249-2-21
- Trench power MOSFET
- 100% tested gate resistance (Rg)
- Compliant with RoHS Directive 2002/95/EC
In-Stock: 425
425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2348$ 0.1996 | $ 1.00 |
| 50+ | $ 0.1875$ 0.1594 | $ 7.97 |
| 150+ | $ 0.1673$ 0.1423 | $ 21.35 |
| 500+ | $ 0.1421$ 0.1208 | $ 60.40 |
| 3,000+ | $ 0.1215$ 0.1033 | $ 309.90 |
| 6,000+ | $ 0.1147$ 0.0975 | $ 585.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5.5A;3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 22mΩ@10V;55mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3.2nC@5V;3.6nC@5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements per IEC 61249-2-21
- Trench power MOSFET
- 100% tested gate resistance (Rg)
- Compliant with RoHS Directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



