LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SQ2303ES-T1-GE3-VB product image
  • SQ2303ES-T1-GE3-VB thumbnail 1
  • SQ2303ES-T1-GE3-VB thumbnail 2
  • SQ2303ES-T1-GE3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SQ2303ES-T1-GE3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SQ2303ES-T1-GE3-VB
LCSC Part #
C7463595
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 30V 5.6A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec SQ2303ES-T1-GE3-VB
In-Stock: 1,355
1,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1032$ 0.0878$ 0.44
50+$ 0.083$ 0.0706$ 3.53
150+$ 0.0729$ 0.0620$ 9.30
500+$ 0.0654$ 0.0556$ 27.80
3,000+$ 0.0551$ 0.0469$ 140.70
6,000+$ 0.0521$ 0.0443$ 265.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)150pF
Current - Continuous Drain(Id)5.6A
Gate Threshold Voltage (Vgs(th))500mV
Pd - Power Dissipation1.6W
Reverse Transfer Capacitance (Crss@Vds)130pF
RDS(on)46mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)1.295nF
Gate Charge(Qg)24nC@10V
TypeP-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested

Applications

AI Translation
  • Mobile computing applications
  • Load switch
  • Notebook adapter switch
  • DC-DC converter