LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec FDMC8882-VB product image
  • FDMC8882-VB thumbnail 1
  • FDMC8882-VB thumbnail 2
  • FDMC8882-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDMC8882-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDMC8882-VB
LCSC Part #
C7463508
Packaging
DFN3x3-8
Customer #
Key Attributes
MOSFET N-CH 30V 30A DFN3x3-8
Datasheetpdf iconVBsemi Elec FDMC8882-VB
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5923$ 0.5035$ 0.50
10+$ 0.4748$ 0.4036$ 4.04
30+$ 0.424$ 0.3604$ 10.81
100+$ 0.362$ 0.3077$ 30.77
500+$ 0.3033$ 0.2579$ 128.95
1,000+$ 0.2858$ 0.2430$ 243.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN3x3-8
Drain to Source Voltage30V
Output Capacitance(Coss)236pF
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation60W
Reverse Transfer Capacitance (Crss@Vds)20pF
RDS(on)13mΩ@10V;19mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)900pF
Gate Charge(Qg)20nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • DC-DC Conversion - Low-Side Switch
  • Notebook Computers
  • Gaming