LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRF7307TRPBF-VB product image
  • IRF7307TRPBF-VB thumbnail 1
  • IRF7307TRPBF-VB thumbnail 2
  • IRF7307TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF7307TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF7307TRPBF-VB
LCSC Part #
C7463423
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 30V 8A SO-8
Datasheetpdf iconVBsemi Elec IRF7307TRPBF-VB
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2263$ 0.2150$ 0.22
10+$ 0.2214$ 0.2104$ 2.10
30+$ 0.2181$ 0.2072$ 6.22
100+$ 0.2149$ 0.2042$ 20.42
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V;30V
Output Capacitance(Coss)95pF;115pF
Current - Continuous Drain(Id)8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)33pF;57pF
RDS(on)18mΩ@10V;40mΩ@10V
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)510pF;620pF
Gate Charge(Qg)6.2nC@10V;18.5nC@10V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Motor drive
  • Power bank