XR XR050125T680M-V
| Manufacturer | XRAsian Brands |
| MPN | XR050125T680M-V |
| LCSC Part # | C7462889 |
| Packaging | Through Hole,6.7x14.9mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 3A Through Hole,6.7x14.9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,6.7x14.9mm | |
| Current Rating | 3A | |
| Wire Diameter | 0.6mm | |
| Inductance | 68uH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 3A | |
| Type | Toroidal inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3428$ 0.3257 | $ 1.63 |
| 50+ | $ 0.2692$ 0.2558 | $ 12.79 |
| 200+ | $ 0.2376$ 0.2258 | $ 45.16 |
| 500+ | $ 0.1983$ 0.1884 | $ 94.20 |
| 2,500+ | $ 0.1807$ 0.1717 | $ 429.25 |
| 5,000+ | $ 0.1702$ 0.1617 | $ 808.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,6.7x14.9mm | |
| Current Rating | 3A | |
| Wire Diameter | 0.6mm | |
| Inductance | 68uH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 3A | |
| Type | Toroidal inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



