JSMSEMI FDS4675-NL-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FDS4675-NL-JSM |
| LCSC Part # | C7462822 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 40V 11A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 32nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PXAC210552FC is a 55-watt LDMOS FET featuring an asymmetric design for multi-standard cellular power amplifier applications in the 1805 to 2170 MHz frequency band. It incorporates a dual-path design with input and output matching, housed in a thermally enhanced package with an earless flange. The device is fabricated using Wolfspeed's advanced LDMOS process, delivering excellent thermal performance and outstanding reliability.
Features
- -40V/-11A
- R₀ₛ(ON) = 13mΩ (typ.) @ Vcs = -10V
- R₀ₛ(ON) = 18mΩ (typ.) @ Vcs = -4.5V
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
- Power Management in LCD TV Inverter.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3773$ 0.3396 | $ 0.34 |
| 10+ | $ 0.2927$ 0.2635 | $ 2.64 |
| 30+ | $ 0.257$ 0.2313 | $ 6.94 |
| 100+ | $ 0.2131$ 0.1918 | $ 19.18 |
| 500+ | $ 0.1936$ 0.1743 | $ 87.15 |
| 1,000+ | $ 0.1822$ 0.1640 | $ 164.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 32nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PXAC210552FC is a 55-watt LDMOS FET featuring an asymmetric design for multi-standard cellular power amplifier applications in the 1805 to 2170 MHz frequency band. It incorporates a dual-path design with input and output matching, housed in a thermally enhanced package with an earless flange. The device is fabricated using Wolfspeed's advanced LDMOS process, delivering excellent thermal performance and outstanding reliability.
Features
- -40V/-11A
- R₀ₛ(ON) = 13mΩ (typ.) @ Vcs = -10V
- R₀ₛ(ON) = 18mΩ (typ.) @ Vcs = -4.5V
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
- Power Management in LCD TV Inverter.
C7462822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



