LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SMBJ33AQ product image
  • SMBJ33AQ thumbnail 1
  • SMBJ33AQ thumbnail 2
  • SMBJ33AQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SMBJ33AQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
SMBJ33AQ
LCSC Part #
C7462771
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 33VWM 53.3VC DO-214AA(SMB)
Datasheetpdf iconYANGJIE SMBJ33AQ
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1464$ 0.73
50+$ 0.1176$ 5.88
150+$ 0.1032$ 15.48
500+$ 0.0924$ 46.20
3,000+$ 0.0838$ 251.40
6,000+$ 0.0795$ 477.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYANGJIE
PackagingDO-214AA(SMB)
Clamping Voltage53.3V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)11.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown40.6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)33V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Available in Uni-directional and Bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020C, LF maximum peak of 260 °C
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air),30kV (Contact)

Applications

AI Translation
  • For use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, automotive, and telecommunication.