LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zetta ZD1117ILTR331 product image
  • ZD1117ILTR331 thumbnail 1
  • ZD1117ILTR331 thumbnail 2
  • ZD1117ILTR331 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zetta ZD1117ILTR331

Manufacturer
ZettaAsian Brands
MPN
ZD1117ILTR331
LCSC Part #
C7462742
Packaging
SOT-223
Customer #
Key Attributes
Bipolar Linear Regulator
DatasheetZetta ZD1117ILTR331
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,320
1,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0809$ 0.40
50+$ 0.0638$ 3.19
150+$ 0.0553$ 8.30
500+$ 0.0489$ 24.45
2,500+$ 0.0444$ 111.00
5,000+$ 0.0418$ 209.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerZetta
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2mA
Output ConfigurationPositive
Operating Voltage16V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Introduction

AI Translation

ZD1117 is a series of low dropout three-terminal regulators with a dropout of 1.3V at 1A load current. ZD1117 features a low standby current 2mA. Other than a fixed version (Vout = 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, and 12V), ZD1117 has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. ZD1117 offers thermal shut down and current limit functions, to assure stability of chip and power system. Trimming technique is used to guarantee output voltage accuracy within ±2%. Other output voltage accuracy such as ±1% can be customized on demand. ZD1117 is available in SOT-223, TO-252, SOT-89-3 power packages.

Features

AI Translation
  • Other than a fixed version and an adjustable version, output value can be customized on demand.
  • Maximum output current is 1A
  • Range of operation input voltage: Max 18V
  • Standby current: 2mA (typ.)
  • Line regulation: 0.1%/V (typ.)
  • Load regulation: 10mV (typ.)
  • Environment Temperature: -40°C~85°C
  • Compatible with tantalum capacitor, electrolytic capacitor and MLCC.

Applications

AI Translation
  • Power Management for Computer Mother Board, Graphic Card
  • LCD Monitor and LCD TV
  • DVD Decode Board
  • ADSL Modem
  • Post Regulators for Switching Supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ZD1117ILTR33ZettaSimilarSOT-223-44,480$ 0.0632
View and Compare All Alternative Parts.