Essentra MS-7
| Manufacturer | |
| MPN | MS-7 |
| LCSC Part # | C7462128 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches RoHS |
| Datasheet | Essentra MS-7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Essentra | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Essentra |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Maximum width: 20.5. Technical specifications: Free position (max): 40.7 mm Operating position: 39.3 mm ± 0.33 Pre-travel (max): 1.4 mm Differential travel (max): 0.08 mm Over-travel: 4.6 mm Operating force (max): 720 g Release force (min): 170 g Actuator spring plunger with cover guard mechanism, single sine θ pole, changeover Electrical ratings: AC (resistive): 15A, 125V or 15A, 250V AC (inductive): 5A, 125V or 5A, 250V DC (resistive): 0.5A, 125V or 0.25A, 250V DC (inductive): 0.03A, 125V or 0.02A, 250V Technical data: Contact resistance: 10 mΩ max Insulation resistance: 1000 MΩ min Dielectric strength: 1KV AC for 1 minute Terminals: 3× M3 screws and washers Electrical life: 50,000 operations Mechanical life: 1,000,000 operations
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0593 | $ 10.06 |
| 200+ | $ 4.0144 | $ 802.88 |
| 500+ | $ 3.8795 | $ 1939.75 |
| 1,000+ | $ 3.8128 | $ 3812.80 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Essentra | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Essentra |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Maximum width: 20.5. Technical specifications: Free position (max): 40.7 mm Operating position: 39.3 mm ± 0.33 Pre-travel (max): 1.4 mm Differential travel (max): 0.08 mm Over-travel: 4.6 mm Operating force (max): 720 g Release force (min): 170 g Actuator spring plunger with cover guard mechanism, single sine θ pole, changeover Electrical ratings: AC (resistive): 15A, 125V or 15A, 250V AC (inductive): 5A, 125V or 5A, 250V DC (resistive): 0.5A, 125V or 0.25A, 250V DC (inductive): 0.03A, 125V or 0.02A, 250V Technical data: Contact resistance: 10 mΩ max Insulation resistance: 1000 MΩ min Dielectric strength: 1KV AC for 1 minute Terminals: 3× M3 screws and washers Electrical life: 50,000 operations Mechanical life: 1,000,000 operations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

