VISHAY AY2102M29Y5US6UV7
| Manufacturer | |
| Mfr. Part # | AY2102M29Y5US6UV7 |
| LCSC Part # | C7461730 |
| Package | - |
| Customer # | |
| Description | 1nF Y5U ±20% Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,120
8,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1424 | $ 0.71 |
50+ | $ 0.1232 | $ 6.16 |
150+ | $ 0.1149 | $ 17.24 |
1,000+ | $ 0.1046 | $ 104.60 |
2,000+ | $ 0.1 | $ 200.00 |
5,000+ | $ 0.0973 | $ 486.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$