DMBJ CXP1050-1R0M-AG(1.0uh)
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CXP1050-1R0M-AG(1.0uh) |
| LCSC Part # | C7461385 |
| Package | SMD,11x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 19.5A 2.6mΩ 1050 |
| Description | 1uH Molded Inductor 30A SMD,11x10.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,11x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
210 
210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1209 | $ 0.60 |
50+ | $ 0.1181 | $ 5.91 |
150+ | $ 0.1162 | $ 17.43 |
500+ | $ 0.1143 | $ 57.15 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$