DMBJ CXP0620-1R0M-AG(1.0uh)
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CXP0620-1R0M-AG(1.0uh) |
| LCSC Part # | C7461353 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 8A 16mΩ 0620 |
| Description | 1uH Molded Inductor 12.5A SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,935 
1,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.06 | $ 0.30 |
50+ | $ 0.0586 | $ 2.93 |
150+ | $ 0.0577 | $ 8.66 |
500+ | $ 0.0568 | $ 28.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$