BORN BSS84
| Manufacturer | BORNAsian Brands |
| MPN | BSS84 |
| LCSC Part # | C7461217 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 0.13A SOT-23 |
| Datasheet | BORN BSS84 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| RDS(on) | 2Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| RDS(on) | 2Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Advanced trench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design
- For Ultra Low On-Resistance
- SOT-23 for Surface Mount Package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,540
3,540 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0219 | $ 0.44 |
| 200+ | $ 0.0172 | $ 3.44 |
| 600+ | $ 0.0146 | $ 8.76 |
| 3,000+ | $ 0.013 | $ 39.00 |
| 9,000+ | $ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0109 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| RDS(on) | 2Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| RDS(on) | 2Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Advanced trench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design
- For Ultra Low On-Resistance
- SOT-23 for Surface Mount Package
C7461217 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



