LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BC858C product image
  • BC858C thumbnail 1
  • BC858C thumbnail 2
  • BC858C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BC858CRoHS

Manufacturer
BORNAsian Brands
MPN
BC858C
LCSC Part #
C7461207
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 30V 100mA SOT-23
Datasheetpdf iconBORN BC858C
In-Stock: 4,150
4,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0117$ 0.59
500+$ 0.0092$ 4.60
3,000+$ 0.0077$ 23.10
6,000+$ 0.0069$ 41.40
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBORN
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO5V
DC Current Gain420
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Epitaxial planar die constructio SOT-23 Plastic Package.