LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BORN BC807-40 product image
  • BC807-40 thumbnail 1
  • BC807-40 thumbnail 2
  • BC807-40 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BC807-40

Manufacturer
BORNAsian Brands
MPN
BC807-40
LCSC Part #
C7461188
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 0.5A SOT-23
DatasheetBORN BC807-40
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 650
650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0112$ 0.56
500+$ 0.0124$ 0.0087$ 4.35
3,000+$ 0.0105$ 0.0074$ 22.20
6,000+$ 0.0093$ 0.0066$ 39.60
24,000+$ 0.0083$ 0.0059$ 141.60
51,000+$ 0.0077$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBORN
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain250
Current - Collector(Ic)500mA
Pd - Power Dissipation300mW
ConfigurationStandalone
Number1 PNP
typePNP
Vce Saturation(VCE(sat))700mV

Introduction

AI Translation

Epitaxial planar die construction SOT-23 Plastic Package.

Features

AI Translation
  • V = -45V CE
  • Ic = -0.5A
  • fT = 100MHz (VCE = -5V, IC = -10mA, f = 100MHz)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BC807-25BORNSimilarSOT-238,400$ 0.0174
View and Compare All Alternative Parts.