LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX77801ETP+ product image
Images for reference only

MAXIM MAX77801ETP+RoHS

Manufacturer
MPN
MAX77801ETP+
LCSC Part #
C7460803
Packaging
TQFN-20(4x4)
Customer #
Key Attributes
5.5V Input, 2A, High-Efficiency Buck-Boost Converter
Datasheetpdf iconMAXIM MAX77801ETP+
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0842$ 3.08
10+$ 3.011$ 30.11
30+$ 2.9638$ 88.91
100+$ 2.915$ 291.50
Standard Packaging490/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingTQFN-20(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.5MHz
FunctionBuck-Boost
Number of Outputs1
FeaturesLight load efficient mode;Dynamic voltage scaling;Operating status indication;Overcurrent Protection;Output discharge
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage2.6V~4.1875V
Quiescent Current55uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The MAX77801 is a high-efficiency, step-up/step-down (buck-boost) converter targeted for single-cell, Li-ion battery-powered applications. The device maintains a regulated output voltage from 2.6V to 4.18V across an input voltage range of 2.3V to 5.5V. The device supports up to 2A of output current in boost mode and up to 3A in buck mode. The device seamlessly transitions between buck and boost modes. A unique control algorithm allows high-efficiency and outstanding load and line-transient response. Dedicated enable and power-OK pins allow simple hardware control. An I2C serial interface is optionally used for dynamic voltage scaling, system power optimization, and fault read-back. The MAX77801 is available in a 20-bump, 2.13mm x 1.83mm wafer-level package (WLP) and also 20-pin, 4mm x 4mm TQFN.

Features

AI Translation
  • VIN Range: 2.30V to 5.5V
  • VOUT Range: 2.60V to 4.18V (I2C Programmable in 12.5mV Steps)
  • Up to 2A Output Current in Boost Mode (VIN = 3.0V, VOUT = 3.4V)
  • Up to 3A Output Current in Buck Mode
  • Up to 97% Peak Efficiency
  • SKIP Mode for Optimal Light Load Efficiency
  • 55μA (Typ) Low Quiescent Current
  • 3.4MHz High-Speed I2C Serial Interface
  • Dynamic Voltage Scaling (DVS) Function
  • Power-OK Output
  • 2.5MHz Switching Frequency
  • Protection Features: Soft-Start, Thermal Shutdown, Overvoltage Protection, Overcurrent Protection
  • 2.13mm x 1.83mm, 20-Bump WLP
  • 4mm x 4mm, 20-Pin TQFN

Applications

AI Translation
  • Single-Cell, Li-Ion Battery-Powered Devices
  • Handheld Scanners, Mobile Payment Terminals
  • Security Cameras
  • AR/VR Headsets