LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ULQ2003AQDRQ1 product image
  • ULQ2003AQDRQ1 thumbnail 1
  • ULQ2003AQDRQ1 thumbnail 2
  • ULQ2003AQDRQ1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ULQ2003AQDRQ1RoHS

Manufacturer
MPN
ULQ2003AQDRQ1
LCSC Part #
C74608
Packaging
SOIC-16
Customer #
Key Attributes
50V Seven channels BJT 500mA SOIC-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTI ULQ2003AQDRQ1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTI
PackagingSOIC-16
Output Leakage Current(Icex)100uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)100uA
number of channelsSeven channels
Input Current(on)0.93mA
Vce Saturation(VCE(sat))1.2V
typeBJT
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Input Current(off)65uA
Current - Collector(Ic)500mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece
In-Stock: 11,285
11,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3602$ 1.80
50+$ 0.286$ 14.30
150+$ 0.2542$ 38.13
500+$ 0.1931$ 96.55
2,500+$ 0.1754$ 438.50
5,000+$ 0.1648$ 824.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$