MAXIM MAX232ECSE+
| Manufacturer | |
| Mfr. Part # | MAX232ECSE+ |
| LCSC Part # | C7460573 |
| Package | SOIC-16 |
| Customer # | |
| Description | 4.5V~5.5V Transceiver 120Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.0232 | $ 17.02 |
200+ | $ 6.7932 | $ 1358.64 |
500+ | $ 6.5656 | $ 3282.80 |
1,000+ | $ 6.4534 | $ 6453.40 |
Standard Packaging 50/Full
Tube | ||