MAXIM MAX20048ATGD/VY+T
| Manufacturer | |
| MPN | MAX20048ATGD/VY+T |
| LCSC Part # | C7460550 |
| Packaging | SWTQFN-24(4x4) |
| Customer # | |
| Key Attributes | Automotive 40V, 55uA lQ, 2.2MHz, H-Bridge Buck-Boost Controller |
| Datasheet | MAXIM MAX20048ATGD/VY+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~36V | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V;4V~25V | |
| Function | Buck-Boost | |
| Quiescent Current | 55uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost |
| Type | Description | |
|---|---|---|
| Operating Voltage | 2V~36V | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V;4V~25V | |
| Function | Buck-Boost | |
| Quiescent Current | 55uA |
Introduction
The MAX20048 is a current-mode buck-boost controller. The device operates with input voltages from 4.5V to 36V while using only 55μA quiescent current at no load. Once the startup conditions are satisfied, the device can operate over an extended input voltage range of 2V to 36V. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock. The device output voltage is available as 5V fixed or adjustable from 4V to 25V. The wide input voltage range, along with its ability to maintain constant output voltage during battery transients, makes the devices ideal for automotive applications. In light-load applications, a logic input (FSYNC) allows the devices to operate either in skip mode for reduced current consumption, or fixed-frequency, forced-PWM mode to eliminate frequency variation and help minimize EMI. Protection features include cycle-by-cycle current limit followed by hiccup during sustained overloads, input under-voltage lockout (UVLO), output overvoltage protection and thermal shut-down with automatic recovery. The MAX20048 is a current-mode buck-boost H-bridge controller. Based on the input and output voltage of the application, the controller operates in buck or boost mode and transitions seamlessly between these modes to maintain a constant output voltage. The architecture consists of a peak-current-mode control loop that senses the inductor current using an external current-sense resistor.
Features
- Operating VIN Range: 2V to 36V Allows Operation In Cold-Crank Conditions Tolerates Input Transients to 40V
- EN Pin Compatible from +3.3V to +40V
- -40℃ to +125℃ Automotive Temperature Range
- AEQ-100 Qualified
- Skip Mode for Efficient Low Power Operation
- Fixed 5V Output Voltage and Adjustable 4V to 25V
- High Switching Frequency Allows Use of Small External Components
- Small 4mm x 4mm 24-Pin SWTQFN Package
- Low Quiescent Current Helps Designers Meet Stringent OEM Current Requirements
Applications
- Infotainment Systems
- Body Electronics
- Start-Stop Systems
- Point of Load Power Supply
- USB Power Delivery
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.9531 | $ 7.95 |
| 10+ | $ 7.7666 | $ 77.67 |
| 30+ | $ 7.6417 | $ 229.25 |
| 100+ | $ 7.5168 | $ 751.68 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~36V | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V;4V~25V | |
| Function | Buck-Boost | |
| Quiescent Current | 55uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost |
| Type | Description | |
|---|---|---|
| Operating Voltage | 2V~36V | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Output Type | Adjustable and Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V;4V~25V | |
| Function | Buck-Boost | |
| Quiescent Current | 55uA |
Introduction
The MAX20048 is a current-mode buck-boost controller. The device operates with input voltages from 4.5V to 36V while using only 55μA quiescent current at no load. Once the startup conditions are satisfied, the device can operate over an extended input voltage range of 2V to 36V. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock. The device output voltage is available as 5V fixed or adjustable from 4V to 25V. The wide input voltage range, along with its ability to maintain constant output voltage during battery transients, makes the devices ideal for automotive applications. In light-load applications, a logic input (FSYNC) allows the devices to operate either in skip mode for reduced current consumption, or fixed-frequency, forced-PWM mode to eliminate frequency variation and help minimize EMI. Protection features include cycle-by-cycle current limit followed by hiccup during sustained overloads, input under-voltage lockout (UVLO), output overvoltage protection and thermal shut-down with automatic recovery. The MAX20048 is a current-mode buck-boost H-bridge controller. Based on the input and output voltage of the application, the controller operates in buck or boost mode and transitions seamlessly between these modes to maintain a constant output voltage. The architecture consists of a peak-current-mode control loop that senses the inductor current using an external current-sense resistor.
Features
- Operating VIN Range: 2V to 36V Allows Operation In Cold-Crank Conditions Tolerates Input Transients to 40V
- EN Pin Compatible from +3.3V to +40V
- -40℃ to +125℃ Automotive Temperature Range
- AEQ-100 Qualified
- Skip Mode for Efficient Low Power Operation
- Fixed 5V Output Voltage and Adjustable 4V to 25V
- High Switching Frequency Allows Use of Small External Components
- Small 4mm x 4mm 24-Pin SWTQFN Package
- Low Quiescent Current Helps Designers Meet Stringent OEM Current Requirements
Applications
- Infotainment Systems
- Body Electronics
- Start-Stop Systems
- Point of Load Power Supply
- USB Power Delivery
C7460550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX20048ATGD/VY+ | MAXIM | UTQFN-24-EP(4x4) | 0 | $ 5.5871 |

