LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MAXIM MAX1288EKA

Hersteller
Herst.-Teilenr.
MAX1288EKA
LCSC-Nr.
C7460460
Verp.
SOT-23-8
Kundennummer
Hauptmerkm.
SPI 2.7V~3.6V SOT-23-8 Analog to Digital Converters (ADC)
DatenblattMAXIM MAX1288EKA
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
HerstellerMAXIM
Verp.SOT-23-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)200nA
Voltage - Supply2.7V~3.6V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency4MHz
FeaturesBipolar input;Multiplexers
Resolution(Bits)150kHz;12
S/N Ratio-
DNL (LSB)1LSB
ADC architectureSAR
Programmable GainNot supported

Merkmale

KI-Übersetzung
  • Single-supply operation: ±3V (MAX1287/MAX1289), +5V (MAX1286/MAX1288)
  • Auto-shutdown between conversions
  • Low power: 245μW at 150ksps, 150μW at 100ksps, 15μW at 10ksps, 2μW at 1ksps, 0.2μA shutdown
  • True differential track/hold, 150kHz sampling rate
  • Software-configurable unipolar/bipolar conversion (MAX1288/MAX1289 only)
  • SPI-/QSPI-/MICROWIRE-compatible interface for DSPs and processors
  • Internal conversion clock
  • 8-pin SOT23 and 8-pin TDFN packages

Anwendungen

KI-Übersetzung
  • Low-power data acquisition
  • Portable temperature monitors
  • Flow meters
  • Touchscreens