Comchip CZRU11VB-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CZRU11VB-HF |
| LCSC Part # | C7460261 |
| Packaging | SOD-523F |
| Customer # | |
| Key Attributes | 1 Independent 10.73V~11.27V 11V SOD-523F Single Zener Diodes RoHS |
| Datasheet | Comchip CZRU11VB-HF |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@8.4V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 10.73V~11.27V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@8.4V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 10.73V~11.27V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 150mW power dissipation
- 2.4 ~ 39V high voltage
- Designed for small surface mount applications
- Ultra-thin/leadless package
- Constant voltage control
- Lead-free product
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1164 | $ 0.12 |
| 200+ | $ 0.0465 | $ 9.30 |
| 500+ | $ 0.0449 | $ 22.45 |
| 1,000+ | $ 0.0442 | $ 44.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@8.4V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 10.73V~11.27V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@8.4V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 10.73V~11.27V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 150mW power dissipation
- 2.4 ~ 39V high voltage
- Designed for small surface mount applications
- Ultra-thin/leadless package
- Constant voltage control
- Lead-free product
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CZRUR11VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRU52C11-HF | Comchip | SOD-523F | 0 | $ 0.1063 | ||
| CZRUR52C11-HF | Comchip | SOD-523F | 0 | $ 0.1142 | ||
| CZRUR10VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRU10VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRU12VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRU12VB | Comchip | SOD-523F | 0 | $ 0.1164 | ||
| CZRUR12VB-HF | Comchip | SOD-523F | 0 | $ 0.1164 |

