LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX91221KDF-ABF-020-TU product image
Images for reference only

Melexis MLX91221KDF-ABF-020-TU

Manufacturer
MPN
MLX91221KDF-ABF-020-TU
LCSC Part #
C7458914
Packaging
SOIC-16-300mil
Customer #
Key Attributes
3.135V~3.465V ±20A 62.5mV/A SOIC-16-300mil Current Sensors RoHS
DatasheetMelexis MLX91221KDF-ABF-020-TU
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.871$ 6.87
195+$ 2.7426$ 534.81
507+$ 2.65$ 1343.55
1,014+$ 2.6052$ 2641.67
Standard Packaging39/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerMelexis
PackagingSOIC-16-300mil
Standby Current-
Voltage - Supply3.135V~3.465V
Current Range±20A
Operating Temperature-40℃~+125℃
Band Width300kHz
Current Terminal Resistance0.89mΩ
Response Time (tr)2us
FeaturesOvercurrent Protection;Dual-channel overcurrent detection;Bidirectional detection
Sensitivity62.5mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

The MLX91221 is an Integrated Current Sensor that senses the current flowing through the low impedance leadframe of the SOIC package. By virtue of fixing the current conductor position with respect to the monolithic CMOS sensor, a fully integrated Hall-effect current sensor is obtained, that is factory calibrated.

Inside the package, the magnetic flux density generated by the current flow is sensed differentially by two sets of Hall plates. As a result the influence of external disturbing fields is minimized in the fast analog front-end. The residual signal is amplified to provide a high-speed linear analog output voltage.

The close proximity of the Hall plates to the current conductor ensures a high signal-to-noise ratio and an accurate signal over temperature. With this miniaturization, high voltage isolation ratings are still maintained between the primary and their opposing secondary side leads of the package.

Features

AI Translation
  • Factory trimmed AC and DC current sensor
  • Analog ratiometric or fixed output voltage
  • Combining sensing element, signal conditioning & isolation in SOIC package
  • No application programming required
  • High speed sensing: DC to 300kHz bandwidth, 2μs response time
  • Robust against external magnetic fields
  • No magnetic hysteresis
  • Double overcurrent detection (SOIC-16)
  • Low ohmic losses of integrated conductor: 1.09mΩ SOIC-8 / 0.89mΩ SOIC-16
  • SOIC-8 narrow body and SOIC-16 wide body package, RoHS compliant
  • Lead free component, suitable for lead free soldering profile up to 260℃, MSL3
  • Rated voltage isolation: 2.4kV RMS for SOIC-8, 4.8kV RMS for SOIC-16

Applications

AI Translation
  • AC and DC Chargers
  • Electric Drives
  • DCDC converters
  • Solar Power Supplies
  • Demand/Load control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MLX91221KDF-ABR-020-TUMelexisSOIC-16-300mil0$ 6.871
MLX91221KDF-ABF-120-SPMelexisSOIC-16-300mil0$ 2.7982
MLX91221KDF-ABF-020-SPMelexisSOIC-16-300mil0$ 2.9405
MLX91221KDF-ABR-020-SPMelexisSOIC-16-300mil0$ 2.7982