MAXIM MAX4551ESE+T
| Manufacturer | |
| MPN | MAX4551ESE+T |
| LCSC Part # | C7458668 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 120Ω 4 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4551ESE+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 120Ω | |
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | 10pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 120Ω | |
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | 10pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Each switch withstands ±15kV ESD without latch-up or damage
- On-resistance (100Ω max) matched between switches to 4Ω max, flat over specified signal range (8Ω max)
- Each switch handles rail-to-rail analog signals
- Off-state leakage current: 1nA at +25°C, 10nA at +85°C
- MAX4551 features four NC switches, MAX4552 features four NO switches, MAX4553 features two NC and two NO switches
- These CMOS switches operate from ±2V to ±6V dual supplies or +2V to +12V single supply, fully specified for single +2.7V operation
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±5V or single +5V supplies
- +2V to +12V single supply, ±2V to ±6V dual supply
- 120Ω signal path, ±5V supply
- Low power consumption: <1μW
- 4 independently controlled SPST switches
- Rail-to-rail signal handling
- Pin-compatible with industry-standard DG211/DG212/DG213
- TTL/CMOS compatible inputs with dual ±5V or single +5V supply
Applications
AI Translation
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4664 | $ 7.47 |
| 200+ | $ 2.9793 | $ 595.86 |
| 500+ | $ 2.8808 | $ 1440.40 |
| 1,000+ | $ 2.8308 | $ 2830.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 120Ω | |
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | 10pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | ESD protection;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 120Ω | |
| Voltage - Supply | -6V~-2V;2V~6V;2V~12V | |
| Number of Channels | 4 | |
| Propagation Delay | - | |
| Con | 10pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Each switch withstands ±15kV ESD without latch-up or damage
- On-resistance (100Ω max) matched between switches to 4Ω max, flat over specified signal range (8Ω max)
- Each switch handles rail-to-rail analog signals
- Off-state leakage current: 1nA at +25°C, 10nA at +85°C
- MAX4551 features four NC switches, MAX4552 features four NO switches, MAX4553 features two NC and two NO switches
- These CMOS switches operate from ±2V to ±6V dual supplies or +2V to +12V single supply, fully specified for single +2.7V operation
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±5V or single +5V supplies
- +2V to +12V single supply, ±2V to ±6V dual supply
- 120Ω signal path, ±5V supply
- Low power consumption: <1μW
- 4 independently controlled SPST switches
- Rail-to-rail signal handling
- Pin-compatible with industry-standard DG211/DG212/DG213
- TTL/CMOS compatible inputs with dual ±5V or single +5V supply
Applications
AI Translation
- Battery-Operated Equipment
- Data Acquisition
- Test Equipment
- Audio Signal Routing
- Networking
C7458668 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX4522CSE+ | MAXIM | Similar | SOIC-16 | 10 | $ 4.5238 | ||
| MAX4522ESE+ | MAXIM | Similar | SOIC-16 | 5 | $ 6.593 | ||
| MAX4551ESE+ | MAXIM | Alt. Packaging | SOIC-16 | 0 | $ 8.1075 | ||
| MAX4552ESE+ | MAXIM | Similar | SOIC-16 | 0 | $ 10.754 | ||
| MAX4521ESE+ | MAXIM | Similar | SOIC-16 | 0 | $ 1.4407 |

