MAXIM MAX20337ENT+T
| Manufacturer | |
| MPN | MAX20337ENT+T |
| LCSC Part # | C7458607 |
| Packaging | WLP-6(0.8x1.3) |
| Customer # | |
| Key Attributes | 1 1.6V~5.5V 190mΩ WLP-6(0.8x1.3) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-6(0.8x1.3) | |
| Features | Bidirectional analog channel;Power-off isolation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Ron | 190mΩ | |
| Con | 27pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX20336/MAX20337 ultra-small, low-on-resistance (R o N) double-pole/single throw (DPST) and single-pole/ double-throw (SPDT) analog switches feature Beyondthe-Rails capability that allows signals from -5.5V to +5.5V to pass without distortion, even when the power supply is below the signal range. The low on-resistance (0.19Ω) also makes the devices ideal for low-distortion switching applications, such as audio or video. The MAX20336/MAX20337 are fully specified to operate from a single +1.6V to +5.5V power supply. Because of the low supply current requirement, VCCEN can be provided by a GPIO. When power is not applied, the switches go to a high-impedance mode and all analog signal ports can withstand signals from -5.5V to +5.5V. The MAX20336/MAX20337 are available in a 1.308mm x 0.828mm, 0.4mm pitch, 6-bump wafer-level package (WLP) and 1.25mm x 1.75mm 6-pin FC2QFN package, and operate over the -40℃ to +85℃ extended temperature range.
Features
- Distortion-Free Beyond-the-Rails Signaling
- Negative Voltage Audio and Video Signal Capable
- -5.5V to +5.5V Analog Signal Range Independent of VCCEN
- On-Resistance 0.19Ω (typ)
- +1.6V to +5.5V Single-Supply Range
- Total Harmonic Distortion Plus Noise -114dB (typ)
- On-Resistance Flatness 0.0001Ω (typ)
- Low Supply Current 65μA/70μA (typ) at 1.6V
- 6-Bump WLP (1.308mm x 0.828mm) Package
- 6-Pin FC2QFN (1.25mm x 1.75mm) Package
- -40℃ to +85℃ Operating Temperature Range
Applications
- Cell phone
- Tablet
- Portable Audio/Video Equipment
- Portable Navigation Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0323 | $ 4.03 |
| 10+ | $ 3.4741 | $ 34.74 |
| 30+ | $ 3.1447 | $ 94.34 |
| 100+ | $ 2.8088 | $ 280.88 |
| 500+ | $ 2.6547 | $ 1327.35 |
| 1,000+ | $ 2.5849 | $ 2584.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-6(0.8x1.3) | |
| Features | Bidirectional analog channel;Power-off isolation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.6V~5.5V | |
| Ron | 190mΩ | |
| Con | 27pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX20336/MAX20337 ultra-small, low-on-resistance (R o N) double-pole/single throw (DPST) and single-pole/ double-throw (SPDT) analog switches feature Beyondthe-Rails capability that allows signals from -5.5V to +5.5V to pass without distortion, even when the power supply is below the signal range. The low on-resistance (0.19Ω) also makes the devices ideal for low-distortion switching applications, such as audio or video. The MAX20336/MAX20337 are fully specified to operate from a single +1.6V to +5.5V power supply. Because of the low supply current requirement, VCCEN can be provided by a GPIO. When power is not applied, the switches go to a high-impedance mode and all analog signal ports can withstand signals from -5.5V to +5.5V. The MAX20336/MAX20337 are available in a 1.308mm x 0.828mm, 0.4mm pitch, 6-bump wafer-level package (WLP) and 1.25mm x 1.75mm 6-pin FC2QFN package, and operate over the -40℃ to +85℃ extended temperature range.
Features
- Distortion-Free Beyond-the-Rails Signaling
- Negative Voltage Audio and Video Signal Capable
- -5.5V to +5.5V Analog Signal Range Independent of VCCEN
- On-Resistance 0.19Ω (typ)
- +1.6V to +5.5V Single-Supply Range
- Total Harmonic Distortion Plus Noise -114dB (typ)
- On-Resistance Flatness 0.0001Ω (typ)
- Low Supply Current 65μA/70μA (typ) at 1.6V
- 6-Bump WLP (1.308mm x 0.828mm) Package
- 6-Pin FC2QFN (1.25mm x 1.75mm) Package
- -40℃ to +85℃ Operating Temperature Range
Applications
- Cell phone
- Tablet
- Portable Audio/Video Equipment
- Portable Navigation Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



