MAXIM MAX15005BAUE+
| Manufacturer | |
| MPN | MAX15005BAUE+ |
| LCSC Part # | C7458551 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Adjustable soft-start;Slope compensation;Leading edge blanking;Hiccup current limiting;Under-voltage lockout | |
| Topology | Boost;Flyback;SEPIC | |
| Duty Cycle(Max) | 80% | |
| Operating Voltage | 4.5V~40V | |
| Frequency - Switching | 15kHz~1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX15004/MAX15005 high-performance, currentmode PWM controllers operate at an automotive input voltage range from 4.5V to 40V (load dump). The input voltage can go lower than 4.5V after startup if IN is boot strapped to a boosted output voltage. The controllers integrate all the building blocks necessary for implement ing fixed-frequency isolated/nonisolated power supplies. The general-purpose boost, flyback, forward, and SEPIC converters can be designed with ease around the MAX15004/MAX15005. The current-mode control architecture offers excellent linetransient response and cycle-by-cycle current limit while simplifying the frequency compensation. Programmable slope compensation simplifies the design further. A fast 60ns current-limit response time, low 300mV current-limit threshold makes the controllers suitable for high-efficiency, high-frequency DC-DC converters. The devices include an internal error amplifier and 1% accurate reference to facilitate the primary-side regulated, single-ended flyback converter or nonisolated converters. An external resistor and capacitor network programs the switching frequency from 15kHz to 500kHz (1MHz for the MAX15005). The MAX15004A/MAX15005 provide a SYNC input for synchronization to an external clock. The maximum FET-driver duty cycle for the MAX15004A/B/C/D is 50%. The maximum duty cycle can be set on the MAX15005A/B/C/D by selecting the right combination of RT and CT. The input undervoltage lockout (ON/OFF) programs the input-supply startup voltage and can be used to shutdown the converter to reduce the total shutdown current down to 10μA. Protection features include cycle-by-cycle and hiccup current limit, output overvoltage protection, and thermal shutdown. The MAX15004/MAX15005 are available in space-saving 16-pin TSSOP and thermally enhanced 16-pin TSSOP-EP packages. All devices operate over the -40°C to +125°C automotive temperature range.
Features
- Wide Supply Voltage Range Meets Automotive Power-Supply Operating Requirement Including “Cold Crank” Conditions
- 4.5V to 40V Operating Input Voltage Range (Can Operate at Lower Voltage After Startup if Input is Bootstrapped to a Boosted Output)
- Control Architecture Offers Excellent Performance While Simplifying the Design
- Current-Mode Control
- 300mV, 5% Accurate Current-Limit Threshold Voltage
- Programmable Slope Compensation
- 50% (MAX15004) or Adjustable (MAX15005) Maximum Duty Cycle
- Accurate, Adjustable Switching Frequency and Synchronization Avoids Interference with Sensitive Radio Bands
- Switching Frequency Adjustable from 15kHz to 500kHz (1MHz for the MAX15005A/B/C/D) RC Programmable 4% Accurate Switching Frequency
- External Frequency Synchronization
- Built-In Protection Capability for Improved System Reliability
- Cycle-by-Cycle and Hiccup Current-Limit Protection
- Overvoltage and Thermal-Shutdown Protection
- -40°C to +125°C Automotive Temperature Range
- AEC-Q100 Qualified
Applications
- Automotive
- Vacuum Fluorescent Display (VFD) Power Supply
- Isolated Flyback, Forward, Nonisolated SEPIC, Boost Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5479 | $ 5.55 |
| 192+ | $ 2.2141 | $ 425.11 |
| 480+ | $ 2.1398 | $ 1027.10 |
| 960+ | $ 2.1034 | $ 2019.26 |
Standard Packaging96/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Adjustable soft-start;Slope compensation;Leading edge blanking;Hiccup current limiting;Under-voltage lockout | |
| Topology | Boost;Flyback;SEPIC | |
| Duty Cycle(Max) | 80% | |
| Operating Voltage | 4.5V~40V | |
| Frequency - Switching | 15kHz~1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX15004/MAX15005 high-performance, currentmode PWM controllers operate at an automotive input voltage range from 4.5V to 40V (load dump). The input voltage can go lower than 4.5V after startup if IN is boot strapped to a boosted output voltage. The controllers integrate all the building blocks necessary for implement ing fixed-frequency isolated/nonisolated power supplies. The general-purpose boost, flyback, forward, and SEPIC converters can be designed with ease around the MAX15004/MAX15005. The current-mode control architecture offers excellent linetransient response and cycle-by-cycle current limit while simplifying the frequency compensation. Programmable slope compensation simplifies the design further. A fast 60ns current-limit response time, low 300mV current-limit threshold makes the controllers suitable for high-efficiency, high-frequency DC-DC converters. The devices include an internal error amplifier and 1% accurate reference to facilitate the primary-side regulated, single-ended flyback converter or nonisolated converters. An external resistor and capacitor network programs the switching frequency from 15kHz to 500kHz (1MHz for the MAX15005). The MAX15004A/MAX15005 provide a SYNC input for synchronization to an external clock. The maximum FET-driver duty cycle for the MAX15004A/B/C/D is 50%. The maximum duty cycle can be set on the MAX15005A/B/C/D by selecting the right combination of RT and CT. The input undervoltage lockout (ON/OFF) programs the input-supply startup voltage and can be used to shutdown the converter to reduce the total shutdown current down to 10μA. Protection features include cycle-by-cycle and hiccup current limit, output overvoltage protection, and thermal shutdown. The MAX15004/MAX15005 are available in space-saving 16-pin TSSOP and thermally enhanced 16-pin TSSOP-EP packages. All devices operate over the -40°C to +125°C automotive temperature range.
Features
- Wide Supply Voltage Range Meets Automotive Power-Supply Operating Requirement Including “Cold Crank” Conditions
- 4.5V to 40V Operating Input Voltage Range (Can Operate at Lower Voltage After Startup if Input is Bootstrapped to a Boosted Output)
- Control Architecture Offers Excellent Performance While Simplifying the Design
- Current-Mode Control
- 300mV, 5% Accurate Current-Limit Threshold Voltage
- Programmable Slope Compensation
- 50% (MAX15004) or Adjustable (MAX15005) Maximum Duty Cycle
- Accurate, Adjustable Switching Frequency and Synchronization Avoids Interference with Sensitive Radio Bands
- Switching Frequency Adjustable from 15kHz to 500kHz (1MHz for the MAX15005A/B/C/D) RC Programmable 4% Accurate Switching Frequency
- External Frequency Synchronization
- Built-In Protection Capability for Improved System Reliability
- Cycle-by-Cycle and Hiccup Current-Limit Protection
- Overvoltage and Thermal-Shutdown Protection
- -40°C to +125°C Automotive Temperature Range
- AEC-Q100 Qualified
Applications
- Automotive
- Vacuum Fluorescent Display (VFD) Power Supply
- Isolated Flyback, Forward, Nonisolated SEPIC, Boost Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

