MAXIM MAX14850ASE+T
| Manufacturer | |
| MPN | MAX14850ASE+T |
| LCSC Part # | C7458540 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Six-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Power-on reset | |
| CMTI(kV/us) | 1.5kV/us | |
| Propagation Delay(tpd) | 30ns | |
| Number of Forward Channels | 4 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 600 | |
| Data Rate(Max) | 2Mbps;50Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14850 is a six-channel digital isolator utilizing Maxim’s proprietary process technology, whose monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are open-drain; each capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable for use as a level translator. The MAX14850 can be used for isolating SPI buses, I2C buses, RS-232, RS-485/RS-422 buses, and general-purpose isolation. When used as a bus isolator, extra channels are available for power monitoring and reset signals. The MAX14850 is available in a narrow body,16-pin SOIC (10mm × 4mm) package (for which an evaluation kit is available) and 16-pin QSOP (3.9mm×4.94mm) package. The packages are specified over the -40°C to +125°C temperature range.
Features
- Protection from High-Voltage Environments
- 600VRMS Isolation for 60 Seconds
- Short-Circuit Protection on Unidirectional Outputs
- 200VRMS Working Isolation Voltage for 50 Years
- Complete Digital Isolation Solution
- Four Unidirectional Signal Paths: 2-In/2-Out
- Two Bidirectional Open-Drain Signal Paths
- 50Mbps (max) Unidirectional Data Rate
- 2Mbps (max) Bidirectional Data Rate
- Compatible with Many Interface Standards
- I2C
- SPI
- RS-232, RS-422/RS-485
- SMBus, PMBus Interfaces
Applications
- Industrial Control Systems
- I2C, SPI, SMBus, PMBus Interfaces
- Isolated RS-232, RS-485/RS-422
- Telecommunication Systems
- Battery Management
- Medical Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3819$ 5.8714 | $ 5.87 |
| 10+ | $ 5.5164$ 5.0751 | $ 50.75 |
| 30+ | $ 5.0016$ 4.6015 | $ 138.05 |
| 100+ | $ 4.482$ 4.1235 | $ 412.35 |
| 500+ | $ 4.2416$ 3.9023 | $ 1951.15 |
| 1,000+ | $ 4.1328$ 3.8022 | $ 3802.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface;Power-on reset | |
| CMTI(kV/us) | 1.5kV/us | |
| Propagation Delay(tpd) | 30ns | |
| Number of Forward Channels | 4 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 600 | |
| Data Rate(Max) | 2Mbps;50Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14850 is a six-channel digital isolator utilizing Maxim’s proprietary process technology, whose monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are open-drain; each capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable for use as a level translator. The MAX14850 can be used for isolating SPI buses, I2C buses, RS-232, RS-485/RS-422 buses, and general-purpose isolation. When used as a bus isolator, extra channels are available for power monitoring and reset signals. The MAX14850 is available in a narrow body,16-pin SOIC (10mm × 4mm) package (for which an evaluation kit is available) and 16-pin QSOP (3.9mm×4.94mm) package. The packages are specified over the -40°C to +125°C temperature range.
Features
- Protection from High-Voltage Environments
- 600VRMS Isolation for 60 Seconds
- Short-Circuit Protection on Unidirectional Outputs
- 200VRMS Working Isolation Voltage for 50 Years
- Complete Digital Isolation Solution
- Four Unidirectional Signal Paths: 2-In/2-Out
- Two Bidirectional Open-Drain Signal Paths
- 50Mbps (max) Unidirectional Data Rate
- 2Mbps (max) Bidirectional Data Rate
- Compatible with Many Interface Standards
- I2C
- SPI
- RS-232, RS-422/RS-485
- SMBus, PMBus Interfaces
Applications
- Industrial Control Systems
- I2C, SPI, SMBus, PMBus Interfaces
- Isolated RS-232, RS-485/RS-422
- Telecommunication Systems
- Battery Management
- Medical Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



