LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MAXIM MAX14578EETE+T product image
Imágenes ilustrativas

MAXIM MAX14578EETE+T

Fabricante
N.º de pieza fab.
MAX14578EETE+T
Nº LCSC
C7458531
Emb.
TQFN-16(3x3)
Número de Cliente
Atrib. clave
2.8V~5.5V 1 Lithium Battery TQFN-16(3x3) Battery Chargers RoHS
Hoja de DatosMAXIM MAX14578EETE+T
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 4.1416$ 4.14
200+$ 1.6534$ 330.68
500+$ 1.5973$ 798.65
1,000+$ 1.57$ 1570.00
Encapsulado Estándar2500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
FabricanteMAXIM
Emb.TQFN-16(3x3)
End-Off Voltage-
Voltage - Supply2.8V~5.5V
Quiescent Current2.5uA
Operating Temperature-40℃~+85℃
Number of Cells1
InterfaceI2C
FeaturesOvervoltage protection;Overcurrent Protection
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Type of BatteryLithium Battery
The Chip Type-
Balance Current-
Charge Current - Max-
Charging Saturation Voltage-

Descripción

Traducción por IA

The MAX14578E/MAX14578AE are USB charger detectors compliant with USB Battery Charging Revision 1.1. The USB charger-detection circuitry detects USB standard downstream ports (SDPs), USB charging downstream ports (CDPs), or dedicated charger ports (DCPs), and controls an external lithium-ion (Li+) battery charger.

Características

Traducción por IA
  • Compliant to USB Battery Charging Revision 1.1
  • Data Contact Detection for Foolproof Connector Insertion Detection
  • Charging Downstream Detection
  • Apple/Sony Charger Detection
  • Dedicated Charger Detection
  • China YD/T1591-Compliant Charger Detection
  • Internal Switches Isolate the USB Transceiver During the Charger Detection Process
  • VBUS Connection Capable of 28V
  • Device Status Change Interrupt
  • Low Supply Current
  • High-ESD Protection on CD+ and CD-: ±15kV Human Body Model, ±8kV IEC 6100-4-2 Contact Discharge
  • Implement USB Battery Charging Revision 1.1-compliant detection logic including data contact detection, D+/D- short detection, charging downstream port identification
  • The MAX14578AE features an enable (EN) input and an LDO output
  • The internal USB switch is compliant to Hi-Speed USB, full-speed USB, and low-speed USB signals
  • Feature low on-resistance, low on-resistance flatness, and very low capacitance
  • Available in 12-bump, 0.4mm pitch, 1.3mm x 1.68mm WLP and 16-pin TQFN packages
  • Operate over the -40°C to +85°C extended temperature range

Aplicaciones

Traducción por IA
  • DSC and Camcorder
  • Media Players
  • Cell Phones
  • e-Book Readers
  • Mobile Internet Devices (MIDs)

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
MAX14578EETE+MAXIMTQFN-16(3x3)0$ 2.7504