MAXIM MAXM17761ALI#
| Manufacturer | |
| Mfr. Part # | MAXM17761ALI# |
| LCSC Part # | C7458208 |
| Package | LGA-28(6.5x10) |
| Customer # | |
| Key Attributes | 4.5V to 76V, 1A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor |
| Description | LGA-28(6.5x10) AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | MAXIM | |
| Package | LGA-28(6.5x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 208 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.0001 | $ 28.00 |
208+ | $ 11.1731 | $ 2324.00 |
416+ | $ 10.7988 | $ 4492.30 |
1,040+ | $ 10.6154 | $ 11040.02 |
Standard Packaging 208/Full
Tray | ||