MAXIM MAX4236EUT+T
| Manufacturer | |
| MPN | MAX4236EUT+T |
| LCSC Part # | C7457996 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Very High Precision, Rail-to-Rail Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 1.7MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.2V;1.2V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4236/MAX4237 are high-precision op amps that feature an exceptionally low offset voltage and offset voltage temperature coefficient without using any chopper techniques. The MAX4236 and MAX4237 have a typical large-signal, open-loop voltage gain of 120dB. These devices have an ultra-low input-bias current of 1pA. The MAX4236 is unity-gain stable with a gainbandwidth product of 1.7MHz, while the MAX4237 is stable for closed-loop gains greater than 5V/V with a gain-bandwidth product of 7.5MHz. Both devices have a shutdown function in which the quiescent current is reduced to less than 0.1μA, and the amplifier output is forced into a high-impedance state. The input common-mode range of the MAX4236/ MAX4237 extends below the negative supply range, and the output swings Rail-to-Rail. These features make the amplifiers ideal for applications with +3V or +5V single power supplies. The MAX4236/MAX4237 are specified for the extended temperature range (-40°C to +85°C) and are available in tiny SOT23, µMAX, and SO packages. For greater accuracy, the A grade µMAX and SO packages are tested to guarantee 20μV (max) offset voltage at +25°C and less then 2μV/°C drift.
Features
- Ultra-Low Offset Voltage 20μV (max) at ±25°C (Grade A)
- Ultra-Low Offset Voltage 50μV (max) at ±25°C (Grade B, 6-Pin SOT23)
- Ultra-Low Offset Voltage Drift 2μV/°C (max) (Grade A)
- Ultra-Low Offset Voltage Drift 4.5μV/°C (max) (Grade B, 6-Pin SOT23)
- Ultra-Low Offset Voltage Drift 5.5μV/°C (max) (6-Pin SOT23)
- Ultra-Low 1pA Input Bias Current
- High Open-Loop Voltage Gain: 110dB (min) (RL = 100kΩ)
- Compatible with +3V and +5V Single-Supply Power Systems
- Ground Sensing: Input Common-Mode Range Includes Negative Rail
- Rail-to-Rail Output Swing into a 1kΩ Load
- 350μA Quiescent Current
- Gain-Bandwidth Product 1.7MHz (MAX4236, Av = 1V/V)
- Gain-Bandwidth Product 7.5MHz (MAX4237, AV = 5V/V)
- 200pF Capacitive Load Handling Capability
- Shutdown Mode: 0.1μA Quiescent Current, Places Output in a High-Impedance State
- Available in Space-Saving SOT23 and µMAX Packages
Applications
- Strain Gauges
- Piezoelectric Sensors
- Thermocouple Amplifiers
- Electrochemical Sensors
- Battery-Powered Instrumentation
- Instrumentation Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5207$ 2.3695 | $ 2.37 |
| 10+ | $ 2.1534$ 2.0242 | $ 20.24 |
| 30+ | $ 1.9242$ 1.8088 | $ 54.26 |
| 100+ | $ 1.6886$ 1.5873 | $ 158.73 |
| 500+ | $ 1.5829$ 1.4880 | $ 744.00 |
| 1,000+ | $ 1.5358$ 1.4437 | $ 1443.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 1.7MHz | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.2V;1.2V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4236/MAX4237 are high-precision op amps that feature an exceptionally low offset voltage and offset voltage temperature coefficient without using any chopper techniques. The MAX4236 and MAX4237 have a typical large-signal, open-loop voltage gain of 120dB. These devices have an ultra-low input-bias current of 1pA. The MAX4236 is unity-gain stable with a gainbandwidth product of 1.7MHz, while the MAX4237 is stable for closed-loop gains greater than 5V/V with a gain-bandwidth product of 7.5MHz. Both devices have a shutdown function in which the quiescent current is reduced to less than 0.1μA, and the amplifier output is forced into a high-impedance state. The input common-mode range of the MAX4236/ MAX4237 extends below the negative supply range, and the output swings Rail-to-Rail. These features make the amplifiers ideal for applications with +3V or +5V single power supplies. The MAX4236/MAX4237 are specified for the extended temperature range (-40°C to +85°C) and are available in tiny SOT23, µMAX, and SO packages. For greater accuracy, the A grade µMAX and SO packages are tested to guarantee 20μV (max) offset voltage at +25°C and less then 2μV/°C drift.
Features
- Ultra-Low Offset Voltage 20μV (max) at ±25°C (Grade A)
- Ultra-Low Offset Voltage 50μV (max) at ±25°C (Grade B, 6-Pin SOT23)
- Ultra-Low Offset Voltage Drift 2μV/°C (max) (Grade A)
- Ultra-Low Offset Voltage Drift 4.5μV/°C (max) (Grade B, 6-Pin SOT23)
- Ultra-Low Offset Voltage Drift 5.5μV/°C (max) (6-Pin SOT23)
- Ultra-Low 1pA Input Bias Current
- High Open-Loop Voltage Gain: 110dB (min) (RL = 100kΩ)
- Compatible with +3V and +5V Single-Supply Power Systems
- Ground Sensing: Input Common-Mode Range Includes Negative Rail
- Rail-to-Rail Output Swing into a 1kΩ Load
- 350μA Quiescent Current
- Gain-Bandwidth Product 1.7MHz (MAX4236, Av = 1V/V)
- Gain-Bandwidth Product 7.5MHz (MAX4237, AV = 5V/V)
- 200pF Capacitive Load Handling Capability
- Shutdown Mode: 0.1μA Quiescent Current, Places Output in a High-Impedance State
- Available in Space-Saving SOT23 and µMAX Packages
Applications
- Strain Gauges
- Piezoelectric Sensors
- Thermocouple Amplifiers
- Electrochemical Sensors
- Battery-Powered Instrumentation
- Instrumentation Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

