MAXIM MAX25231ATCA/V+
| Manufacturer | |
| Mfr. Part # | MAX25231ATCA/V+ |
| LCSC Part # | C7457945 |
| Package | TDFN-12(3x3) |
| Customer # | |
| Key Attributes | 36V, 1.2A Mini Buck Converter with 3.5uA IQ |
| Description | 2.1MHz Buck Fixed 5V 1.2A TDFN-12(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | TDFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
39
39
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1127 | $ 6.11 |
10+ | $ 5.2839 | $ 52.84 |
30+ | $ 4.7901 | $ 143.70 |
100+ | $ 4.2916 | $ 429.16 |
490+ | $ 4.0614 | $ 1990.09 |
980+ | $ 3.9582 | $ 3879.04 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$