ADI ADDAC08AD
| Manufacturer | |
| MPN | ADDAC08AD |
| LCSC Part # | C7457581 |
| Packaging | SBDIP-16 |
| Customer # | |
| Key Attributes | 8bit, High Speed Multi-Function D/A Converter |
| Datasheet | ADI ADDAC08AD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SBDIP-16 | |
| Settling Time | 85ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~18V | |
| Function | Differential output | |
| Integral non - linearity | - | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SBDIP-16 | |
| Settling Time | 85ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Function | Differential output | |
| Integral non - linearity | - | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The DAC08 series of 8-bit monolithic digital-to-analog converters provide very high-speed performance coupled with low cost and outstanding applications flexibility.
Advanced circuit design achieves 85 ns settling times with very low "glitch" energy and at low power consumption. Monotonic multiplying performance is attained over a wide 20 to 1 reference current range. Matching to within 1 LSB between reference and full-scale currents eliminates the need for full-scale trimming in most applications. Direct interface to all popular logic families with full noise immunity is provided by the high swing, adjustable threshold logic input.
High voltage compliance complementary current outputs are provided, increasing versatility and enabling differential operation to effectively double the peak-to-peak output swing. In many applications, the outputs can be directly converted to voltage without the need for an external op amp.
All DAC08 series models guarantee full 8-bit monotonicity, and nonlinearities as tight as ±0.1% over the entire operating temperature range are available. Device performance is essentially unchanged over the ±4.5 V to ±18 V power supply range, with 33 mW power consumption attainable at ±5 V supplies.
DAC08 applications include 8-bit, 1 μs A/D converters, servo motor and pen drivers, waveform generators, audio encoders and attenuators, analog meter drivers, programmable power supplies, CRT display drivers, high-speed modems and other applications where low cost, high speed and complete input/output versatility are required.
Features
- Fast Settling Output Current: 85 ns
- Full-Scale Current Prematched to ±1 LSB
- Direct Interface to TTL, CMOS, ECL, HTL, PMOS
- Nonlinearity to 0.1% Maximum Over Temperature Range
- High Output Impedance and Compliance: -10 V to +18 V
- Complementary Current Outputs
- Wide Range Multiplying Capability: 1 MHz Bandwidth
- Low FS Current Drift: ±10 ppm/°C
- Wide Power Supply Range: ±4.5 V to ±18 V
- Low Power Consumption: 33 mW @ ±5 V
- Low Cost
- Available in Die Form
Applications
- 8-bit, 1 μs A/D converters
- servo motor and pen drivers
- waveform generators
- audio encoders and attenuators
- analog meter drivers
- programmable power supplies
- CRT display drivers
- high-speed modems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.3951 | $ 52.40 |
| 200+ | $ 20.9072 | $ 4181.44 |
| 500+ | $ 20.2072 | $ 10103.60 |
| 1,000+ | $ 19.8627 | $ 19862.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SBDIP-16 | |
| Settling Time | 85ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~18V | |
| Function | Differential output | |
| Integral non - linearity | - | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SBDIP-16 | |
| Settling Time | 85ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Function | Differential output | |
| Integral non - linearity | - | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The DAC08 series of 8-bit monolithic digital-to-analog converters provide very high-speed performance coupled with low cost and outstanding applications flexibility.
Advanced circuit design achieves 85 ns settling times with very low "glitch" energy and at low power consumption. Monotonic multiplying performance is attained over a wide 20 to 1 reference current range. Matching to within 1 LSB between reference and full-scale currents eliminates the need for full-scale trimming in most applications. Direct interface to all popular logic families with full noise immunity is provided by the high swing, adjustable threshold logic input.
High voltage compliance complementary current outputs are provided, increasing versatility and enabling differential operation to effectively double the peak-to-peak output swing. In many applications, the outputs can be directly converted to voltage without the need for an external op amp.
All DAC08 series models guarantee full 8-bit monotonicity, and nonlinearities as tight as ±0.1% over the entire operating temperature range are available. Device performance is essentially unchanged over the ±4.5 V to ±18 V power supply range, with 33 mW power consumption attainable at ±5 V supplies.
DAC08 applications include 8-bit, 1 μs A/D converters, servo motor and pen drivers, waveform generators, audio encoders and attenuators, analog meter drivers, programmable power supplies, CRT display drivers, high-speed modems and other applications where low cost, high speed and complete input/output versatility are required.
Features
- Fast Settling Output Current: 85 ns
- Full-Scale Current Prematched to ±1 LSB
- Direct Interface to TTL, CMOS, ECL, HTL, PMOS
- Nonlinearity to 0.1% Maximum Over Temperature Range
- High Output Impedance and Compliance: -10 V to +18 V
- Complementary Current Outputs
- Wide Range Multiplying Capability: 1 MHz Bandwidth
- Low FS Current Drift: ±10 ppm/°C
- Wide Power Supply Range: ±4.5 V to ±18 V
- Low Power Consumption: 33 mW @ ±5 V
- Low Cost
- Available in Die Form
Applications
- 8-bit, 1 μs A/D converters
- servo motor and pen drivers
- waveform generators
- audio encoders and attenuators
- analog meter drivers
- programmable power supplies
- CRT display drivers
- high-speed modems
C7457581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

